PDP SEO Portlet

AM8T-1209DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 8 W, 2 Outputs, Fixed, 9 V, 444 mA, -9 V, -444 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM8T-1209DZ
Secondary Manufacturer Part#: AM8T-1209DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Operating temperature -40°C to + 85°C
  • 24 Pin DIP Package
  • Continuous Short Circuit Protection
  • Wide 2:1 input range
  • Low ripple and noise
  • Efficiency up to 85%
  • Input/output Isolation voltage 1500VDC

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.5 kV
2
-40 to 85 °C
-0.444|0.444 A
444 mA
-444 mA
8 W
Regulated
-9, 9 V
9 Vdc
-9 Vdc
Household & ITE
31.75 mm
31.8 x 20.3 x 10.2 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$20.6192
100+
$19.695
200+
$16.7131
500+
$16.62695
1000+
$16.5408