PDP SEO Portlet

AM6TW-4815D-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 2 Outputs, Fixed, 15 V, 200 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6TW-4815D-RZ
Secondary Manufacturer Part#: AM6TW-4815D-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM6TW-4815D-RZ is an AM6TW-RZ series 6W DC to DC converter in 24 pin DIP package. It is designed to meet IEC/EN/UL60950-1, 62368-1 standard.

  • Input voltage range from 18-72VDC, output voltage is ±15VDC
  • Maximum output current is ±200mA, isolation is 1500VDC
  • Efficiency is 84%
  • Wide 4:1 input voltage range
  • Free air convection cooling
  • Continuous short circuit protection
  • Pin compatible with multiple manufacturers
  • Switching frequency is 266KHz(100% load)
  • Operating temperature range from -40°C to +85°C
  • Dimension (L x W x H) is 1.25 x 0.8 x 0.4inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
72 V
18 V
48 V
1.5 kV
2
-40 to 85 °C
0.2|-0.2 A
200 mA
-200 mA
6 W
Regulated
15, -15 V
15 V
-15 V
Household & ITE
31.75 mm
31.8 x 20.3 x 10.2 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$18.8258
100+
$17.2185
200+
$14.2008
500+
$14.1276
1000+
$14.0544