PDP SEO Portlet

AM6TW-4812DH30LPZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 4:1, 6 W, 2 Outputs, Fixed, 12 V/-12 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6TW-4812DH30LPZ
Secondary Manufacturer Part#: AM6TW-4812DH30LPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
3000 V
2
250 mA
-250 mA
6 W
Regulated
12 V
-12 V
ITE and Industrial
20 mm
12 mm
32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
USD $:
12+
$9.065
100+
$9.01875
200+
$8.9725
500+
$8.92625
1000+
$8.88