PDP SEO Portlet

AM6TW-4807D-RZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6TW-4807D-RZ
Secondary Manufacturer Part#: AM6TW-4807D-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
72 V
18 V
48 V
1.5 kV
2
-40 to 85 °C
0.417|-0.417 A
416 mA
-416 mA
6 W
Regulated
7.2, -7.2 V
7.2 Vdc
-7.2 Vdc
Household & ITE
31.75 mm
31.8 x 20.3 x 10.2 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$19.0708
100+
$18.2325
200+
$15.4618
500+
$15.3821
1000+
$15.3024