PDP SEO Portlet

AM6TW-4805SH60LPZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 4:1, 6 W, 1 Output, Fixed, 5 V, 1.2 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6TW-4805SH60LPZ
Secondary Manufacturer Part#: AM6TW-4805SH60LPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
6000 V
1
1.2 A
6 W
Regulated
5 V
ITE and Industrial
20 mm
12 mm
32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$10.66142
100+
$10.60702
200+
$10.55263
500+
$10.49824
1000+
$10.44384