PDP SEO Portlet

AM6TW-2424SH60-NZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6TW-2424SH60-NZ
Secondary Manufacturer Part#: AM6TW-2424SH60-NZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
6 kV
1
250 mA
6 W
Regulated
24 Vdc
Household, Industrial & ITE
31.6 mm
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$17.9634
105+
$17.08102
210+
$0
510+
$16.90584
1005+
$16.81824