PDP SEO Portlet

AM6TW-2424D-RZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6TW-2424D-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
-125 mA
-24 VDC
6 W
24 VDC
DIP
125 mA
Fixed
9 V
36 V
null
null
null
null
Household, ITE
4:1
Regulated
null
2 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 18.8258
10+
$18.8258
100+
$17.2185
200+
$14.2008
500+
$14.1276
1000+
$14.0544
SubTotal:
$188.26