PDP SEO Portlet

AM6TW-2415SH35Z

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6TW-2415SH35Z
Secondary Manufacturer Part#: AM6TW-2415SH35Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
3.5 kV
1
-40 to 85 °C
0.4 A
400 mA
6 W
Regulated
15 V
15 V
Household & ITE
31.75 mm
32.25 x 21.35 x 10.5 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$17.1402
100+
$15.6585
200+
$12.9301
500+
$12.86345
1000+
$12.7968