PDP SEO Portlet

AM6TW-2415S-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 1 Output, Fixed, 15 V, 400 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6TW-2415S-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM6TW-2415S-RZ is an AM6TW-RZ series 6W DC-DC converter. It features 24 pin DIP package, wide 4:1 input range. It is pin compatible with multiple manufacturers. It includes continuous short circuit protection. Certified by designed to meet IEC/EN/UL60950-1, 62368-1.

  • Input voltage range from 9 to 36V, output voltage is 15V
  • Maximum output current is 400mA, isolation is 1500VDC
  • Efficiency is 83%
  • Typical switching frequency is 266KHz(100% load)
  • Nickel coated copper case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x W x H) is 31.75 x 20.32 x 10.16mm

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
null
null
6 W
15 V
DIP
400 A
Fixed
9 V
36 V
null
null
null
null
Household, ITE
4:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 15.37515
10+
$15.37515
100+
$13.65735
200+
$12.5405
500+
$11.58702
1000+
$11.0496
SubTotal:
$153.75