PDP SEO Portlet

AM6TW-2412S-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 1 Output, Fixed, 12 V, 500 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6TW-2412S-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM6TW-2412S-RZ is an AM6TW-RZ series 6W DC to DC converter in 24 pin DIP package. It is designed to meet IEC/EN/UL60950-1, 62368-1 standard.

  • Input voltage range from 9-36VDC, output voltage is 12VDC
  • Maximum output current is 500mA, isolation is 1500VDC
  • Efficiency is 83%
  • Wide 4:1 input voltage range
  • Free air convection cooling
  • Continuous short circuit protection
  • Pin compatible with multiple manufacturers
  • Switching frequency is 266KHz(100% load)
  • Operating temperature range from -40°C to +85°C
  • Dimension (L x W x H) is 1.25 x 0.8 x 0.4inch

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
null
null
6 W
12 V
DIP
500 mA
Fixed
9 V
36 V
null
null
null
null
Household, ITE
4:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 15.484
10+
$15.484
100+
$14.82
200+
$12.9301
500+
$12.86345
1000+
$12.7968
SubTotal:
$154.84