AM6TW-2412DH30LPZ
Isolated Through Hole DC/DC Converter, ITE & Industrial, 4:1, 6 W, 2 Outputs, Fixed, 12 V/-12 V, 250 mA/-250 mA, Regulated, DIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM6TW-2412DH30LPZ
Secondary Manufacturer Part#: AM6TW-2412DH30LPZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 3000 V | ||
| 2 | ||
| 250 mA | ||
| -250 mA | ||
| 6 W | ||
| Regulated | ||
| 12 V | ||
| -12 V | ||
| ITE and Industrial | ||
| 20 mm | ||
| 12 mm | ||
| 32 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |