PDP SEO Portlet

AM6TW-2412DH30-NZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 6 W, 2 Outputs, Fixed, 12 V, 250 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6TW-2412DH30-NZ
Secondary Manufacturer Part#: AM6TW-2412DH30-NZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM6TW-NZ series 6W DC to DC converter
  • Input voltage range from 9-36V, output voltage is ±12V
  • Maximum output current is ±250mA, isolation is 3000VDC, efficiency is 84%
  • Wide 4:1 input range, very low no load power consumption of 0.12W
  • Design to meet EN50155
  • Over voltage, over current, continuous short circuit protection
  • Aluminum alloy case material
  • Operating temperature range from -40°C to +85°C
  • Dimension (L x W x H) is 1.24 x 0.80 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
3 kV
2
250 mA
-250 mA
6 W
Regulated
12 V
-12 V
Household, Industrial & ITE
31.6 mm
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$11.809
105+
$9.98785
210+
$9.92019
510+
$9.86906
1005+
$9.81792