PDP SEO Portlet

AM6TW-2405SH30LPZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 4:1, 6 W, 1 Output, Fixed, 5 V, 1.2 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6TW-2405SH30LPZ
Secondary Manufacturer Part#: AM6TW-2405SH30LPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
3000 V
1
1.2 A
6 W
Regulated
5 V
ITE and Industrial
20 mm
12 mm
32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
USD $:
12+
$7.33087
100+
$6.51276
200+
$5.97624
500+
$5.51032
1000+
$5.13862