AM6TW-2403SH30-NZ
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 6 W, 1 Output, Fixed, 3.3 V, 1.5 A
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM6TW-2403SH30-NZ
Secondary Manufacturer Part#: AM6TW-2403SH30-NZ
- RoHS 10 Compliant
- Tariff Charges
- AM6TW-NZ series 6W DC to DC converter
- Input voltage range from 9-36V, output voltage is 3.3V
- Maximum output current is 1500mA, isolation is 3000VDC, efficiency is 77%
- Wide 4:1 input range, very low no load power consumption of 0.12W
- Design to meet EN50155
- Over voltage, over current, continuous short circuit protection
- Aluminum alloy case material
- Operating temperature range from -40°C to +85°C
- Dimension (L x W x H) is 1.24 x 0.80 x 0.40inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 3 kV | ||
| 1 | ||
| 1.5 A | ||
| 6 W | ||
| Regulated | ||
| 3.3 V | ||
| Household, Industrial & ITE | ||
| 31.6 mm | ||
| 10.2 mm | ||
| 20.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409580 |