PDP SEO Portlet

AM6TIW-4824S-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 1 Output, Fixed, 24 V, 250 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6TIW-4824S-RZ
Secondary Manufacturer Part#: AM6TIW-4824S-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM6TIW-RZ series 6W DC to DC converter
  • Input voltage range from 18 to 75V, output voltage is 24V
  • Maximum output current is 250mA, isolation is 1500VDC, efficiency is 85%
  • Under voltage lockout, 24 pin DIP package, wide 4:1 input range
  • Pin compatible with multiple manufacturers
  • Typical switching frequency is 330KHz (100% load)
  • Non-conductive black plastic (UL94V-0) case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions(L x W x H) is 31.75 x 20.32 x 10.16mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
1
-40 to 85 °C
0.25 A
250 mA
6 W
Regulated
24 V
24 V
Household & ITE
31.75 mm
31.8 x 20.3 x 10.2
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$15.6114
100+
$14.0985
200+
$11.64
500+
$11.58
1000+
$11.52