PDP SEO Portlet

AM6TIW-4805S-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 1 Output, Fixed, 5 V, 1.2 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6TIW-4805S-RZ
Secondary Manufacturer Part#: AM6TIW-4805S-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM6TIW-4805S-RZ is an AM60TIW-RZ series 60W DC to DC converter with wide 4:1 input range.

  • Input voltage range from 18-75VDC, output voltage is 5VDC
  • Maximum output current is 1200mA, isolation is 1500VDC
  • Efficiency is 82%
  • Remote on/off function
  • No minimum load required
  • Adjustable Output Voltage
  • Over current, over voltage, over temperature & continuous short circuit protection, soft start
  • Operating temperature -40°C to + 75°C
  • Dimension (L x W x H) is 2.00 x 1.00 x 0.45inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
1
-40 to 85 °C
1.2 A
1.2 A
6 W
Regulated
5 V
5 V
Household & ITE
31.75 mm
31.8 x 20.3 x 10.2
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$15.7486
100+
$14.0985
200+
$11.64
500+
$11.58
1000+
$11.52