PDP SEO Portlet

AM6TIW-2415S-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 1 Output, Fixed, 15 V, 400 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6TIW-2415S-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM6TIW-RZ series 6W DC to DC converter
  • Input voltage range from 9 to 36V, output voltage is 15V
  • Maximum output current is 400mA, isolation is 1500VDC, efficiency is 84%
  • Under voltage lockout, 24 pin DIP package, wide 4:1 input range
  • Pin compatible with multiple manufacturers
  • Typical switching frequency is 330KHz (100% load)
  • Non-conductive black plastic (UL94V-0) case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions(L x W x H) is 31.75 x 20.32 x 10.16mm

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
null
null
6 W
15 V
DIP
400 mA
Fixed
9 V
36 V
null
null
null
null
Household, ITE
4:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 13.34563
10+
$13.34563
100+
$11.8469
200+
$10.88444
500+
$10.0531
1000+
$9.4368
SubTotal:
$133.46