PDP SEO Portlet

AM6TIW-2405S-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 1 Output, Fixed, 5 V, 1.2 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6TIW-2405S-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM6TIW-2405S-RZ is an AM60TIW-RZ series 60W DC to DC converter with wide 4:1 input range.

  • Input voltage range from 9-36VDC, output voltage is 5VDC
  • Maximum output current is 1200mA, isolation is 1500VDC
  • Efficiency is 80%
  • Remote on/off function
  • No minimum load required
  • Adjustable Output Voltage
  • Over current, over voltage, over temperature & continuous short circuit protection, soft start
  • Operating temperature -40°C to + 75°C
  • Dimension (L x W x H) is 2.00 x 1.00 x 0.45inch

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
null
null
6 W
5 V
DIP
1.2 A
Fixed
9 V
36 V
null
null
null
null
Household, ITE
4:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 14.9548
10+
$14.9548
100+
$13.5915
200+
$11.2229
500+
$11.16505
1000+
$11.1072
SubTotal:
$149.55