PDP SEO Portlet

AM6TIW-2405DH30-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 2 Outputs, Fixed, 5 V, 600 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6TIW-2405DH30-RZ
Secondary Manufacturer Part#: AM6TIW-2405DH30-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM6TIW-2405DH30-RZ is an AM60TIW-RZ series 60W DC to DC converter with wide 4:1 input range.

  • Input voltage range from 9-36VDC, output voltage is ±5VDC
  • Maximum output current is ±600mA, isolation is 3000VDC
  • Efficiency is 82%
  • Remote on/off function
  • No minimum load required
  • Adjustable Output Voltage
  • Over current, over voltage, over temperature & continuous short circuit protection, soft start
  • Operating temperature -40°C to + 75°C
  • Dimension (L x W x H) is 2.00 x 1.00 x 0.45inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
3 kV
2
-40 to 85 °C
±0.6 A
600 mA
-600 mA
6 W
Regulated
±5 V
5 V
-5 V
Household & ITE
31.75 mm
31.8 x 20.3 x 10.2
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$14.2492
100+
$13.5915
200+
$11.2229
500+
$11.16505
1000+
$11.1072