AM6TIW-2405D-RZ
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 2 Outputs, Fixed, 5 V, 600 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
DC to DC Converters, Isolated, Through Hole Mount
Avnet Manufacturer Part #: AM6TIW-2405D-RZ
- RoHS 10 Compliant
- Tariff Charges
- Under Voltage L°Ckout
- High efficiency up to 84%
- Operating temperature -40°C to + 85°C
- Continuous short circuit protection
- 24 Pin DIP Package
- Input / Output Isolation 1500 and 3000VDC
- Wide 4:1 input range
- Over Load Protection
- Pin compatible with multiple manufacturers
- Input Under Voltage Protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 kV | ||
| -600 mA | ||
| -5 VDC | ||
| 6 W | ||
| 5 VDC | ||
| DIP | ||
| 600 mA | ||
| Fixed | ||
| 9 V | ||
| 36 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Household, ITE | ||
| 4:1 | ||
| Regulated | ||
| null | ||
| 2 Outputs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |