PDP SEO Portlet

AM6TI-4805SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 6 W, 1 Output, Fixed, 5 V, 1.2 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6TI-4805SH30Z
Secondary Manufacturer Part#: AM6TI-4805SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM6TI-Z series 6W DC-DC converter
  • Input voltage range from 36-75V, output voltage is 5V
  • Maximum output current is 1200mA, isolation is 3000VDC
  • Efficiency is 83%
  • Under voltage lockout
  • 24 Pin DIP package
  • Wide 2:1 input range
  • Over load protection
  • Continuous short circuit protection
  • Operating temperature -40°C to + 85°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
75 V
36 V
48 V
3 kV
1
-40 to 85 °C
1.2 A
1.2 A
6 W
Regulated
5 V
5 V
Household & ITE
31.75 mm
31.8 x 20.3 x 10.2
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  120.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$16.9092
100+
$14.805
200+
$13.2965
500+
$12.068
1000+
$11.043