PDP SEO Portlet

AM6TI-1215DH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 6 W, 2 Outputs, Fixed, 15 V, 200 mA, -15 V, -200 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6TI-1215DH30Z
Secondary Manufacturer Part#: AM6TI-1215DH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM6TI-Z series 6W DC-DC converter
  • Input voltage range from 9-18V, output voltage is ±15V
  • Maximum output current is ±200mA, isolation is 3000VDC
  • Efficiency is 84%
  • Under voltage lockout
  • 24 Pin DIP package
  • Wide 2:1 input range
  • Over load protection
  • Continuous short circuit protection
  • Operating temperature -40°C to + 85°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
3 kV
2
-40 to 85 °C
±0.2 A
200 mA
-200 mA
6 W
Regulated
±15 V
15 V
-15 V
Household & ITE
31.75 mm
31.8 x 20.3 x 10.2
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$16.6208
100+
$15.8925
200+
$13.49173
500+
$13.42218
1000+
$13.35264