PDP SEO Portlet

AM6TI-1203SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 6 W, 1 Output, Fixed, 3.3 V, 1.4 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6TI-1203SZ
Secondary Manufacturer Part#: AM6TI-1203SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Under Voltage L°Ckout
  • High efficiency up to 84%
  • Operating temperature -40°C to + 85°C
  • Continuous short circuit protection
  • 24 Pin DIP Package
  • Input / Output Isolation 1500 and 3000VDC
  • Wide 2:1 input range
  • Over Load Protection
  • Pin compatible with multiple manufacturers
  • Input Under Voltage Protection

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.5 kV
1
-40 to 85 °C
1.4 A
1.4 A
6 W
Regulated
3.3 V
3.3 Vdc
Household & ITE
31.75 mm
31.8 x 20.3 x 10.2
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$13.328
100+
$12.1875
200+
$10.0686
500+
$10.0167
1000+
$9.9648