AM6T-1224SZ
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 6 W, 1 Output, Fixed, 24 V, 250 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM6T-1224SZ
Secondary Manufacturer Part#: AM6T-1224SZ
- RoHS 10 Compliant
- Tariff Charges
- AM6T-Z series 6W DC to DC converter
- Input voltage range from 9-18V, output voltage is 24V
- Maximum output current is 250mA, isolation is 1500VDC
- Efficiency is 80%
- 24 pin DIP package, wide 2:1 input range
- Pin compatible with multiple manufacturers
- Typical switching frequency is 266KHz (100% load), nickel coated copper case material
- Operating temperature range from -40°C to +85°C
- Dimension (L x W x H) is 1.25 x 0.80 x 0.40inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 18 V | ||
| 9 V | ||
| 12 V | ||
| 1.5 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.25 A | ||
| 250 mA | ||
| 6 W | ||
| Regulated | ||
| 24 V | ||
| 24 V | ||
| Household & ITE | ||
| 31.75 mm | ||
| 31.8 x 20.3 x 10.2 mm | ||
| 10.16 mm | ||
| 20.32 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |