PDP SEO Portlet

AM6T-1205SH35Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 6 W, 1 Output, Fixed, 5 V, 1.2 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6T-1205SH35Z
Secondary Manufacturer Part#: AM6T-1205SH35Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM6T-Z series 6W DC to DC converter
  • Input voltage range from 9-18V, output voltage is 5V
  • Maximum output current is 1200mA, isolation is 3500VDC
  • Efficiency is 77%
  • 24 pin DIP package, wide 2:1 input range
  • Pin compatible with multiple manufacturers
  • Typical switching frequency is 266KHz (100% load), nickel coated copper case material
  • Operating temperature range from -40°C to +85°C
  • Dimension (L x W x H) is 1.25 x 0.80 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
3.5 kV
1
-40 to 85 °C
1.2 A
1.2 A
6 W
Regulated
5 V
5 V
Household & ITE
31.75 mm
31.8 x 20.3 x 10.2 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$16.1112
100+
$14.73225
200+
$12.1541
500+
$12.09145
1000+
$12.0288