PDP SEO Portlet

AM6T-0503DH35Z

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6T-0503DH35Z
Secondary Manufacturer Part#: AM6T-0503DH35Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
9 V
4.5 V
5 V
3.5 kV
2
-40 to 85 °C
-0.7|0.7 A
909 mA
-909 mA
6 W
Regulated
-3.3, 3.3 V
3.3 Vdc
-3.3 Vdc
Household & ITE
31.75 mm
31.8 x 20.3 x 10.2
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$19.2668
100+
$18.51525
200+
$15.6946
500+
$15.6137
1000+
$15.5328