AM6GH-4805SZ
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 1 Output, Fixed, 5 V, 1.2 A, Regulated, SIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM6GH-4805SZ
Secondary Manufacturer Part#: AM6GH-4805SZ
- RoHS 10 Compliant
- Tariff Charges
- SIP8 Package
- Operating Temperature -40°C to +85°C
- High Efficiency up to 87%
- Continuous Short Circuit Protection
- On / Off Control
- No Minimum Load
- Input / Output Isolation 1500 & 3000 VDC
- Wide 4:1 Input Range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 4:1 | ||
| 75 V | ||
| 18 V | ||
| 48 V | ||
| 1.5 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 1.2 A | ||
| 1.2 A | ||
| 6 W | ||
| Regulated | ||
| 5 V | ||
| 5 Vdc | ||
| Household & ITE | ||
| 21.85 mm | ||
| 21.85 x 9.2 x 11.1 | ||
| 11.1 mm | ||
| 9.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |