PDP SEO Portlet

AM6GH-4803SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 1 Output, Fixed, 3.3 V, 1.5 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6GH-4803SH30Z
Secondary Manufacturer Part#: AM6GH-4803SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM6GH-4803SH30Z is an AM6GH-Z series 6W DC to DC converter in a 8 pin SIP package. It is designed to meet IEC/EN 60950-1, 62368-1, UL 60950-1:2001 & UL 62368-1 standards.

  • Input voltage range from 18-75VDC, output voltage is 3.3VDC
  • Maximum output current is 1500mA, isolation is 3000VDC
  • Efficiency is 79%
  • Wide 4:1 input voltage range
  • On / off control
  • No minimum load
  • Continuous short circuit protection
  • Operating temperature range from -40°C to +71°C
  • Free air convection(30-65 LFM) cooling
  • Dimension (L x W x H) is 0.86 x 0.36 x 0.44 inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
75 V
18 V
48 V
3 kV
1
-40 to 85 °C
1.5 A
1.5 A
6 W
Regulated
3.3 V
3.3 V
Household & ITE
21.85 mm
21.85 x 9.2 x 11.1
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$18.7626
100+
$18.65175
200+
$15.3939
500+
$15.31455
1000+
$15.2352