PDP SEO Portlet

AM6GH-2424SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 1 Output, Fixed, 24 V, 250 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6GH-2424SH30Z
Secondary Manufacturer Part#: AM6GH-2424SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM6GH-Z series 6W DC to DC converter
  • Input voltage range from 9 to 36V, output voltage is 24V
  • Maximum output current is 250mA, isolation is 3000VDC
  • Efficiency is 87%
  • SIP8 package, on / off control, no minimum load
  • Wide 4:1 input range, continuous short circuit protection, UL certified
  • Typical switching frequency is 580KHz (100% load)
  • Non-conductive black plastic case material
  • Operating temperature range from -40°C to +71°C
  • Dimensions (L x W x H) is 21.85 x 9.20 x 11.10mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
36 V
9 V
24 V
3 kV
1
-40 to 85 °C
0.25 A
250 mA
6 W
Regulated
24 V
24 V
Household & ITE
21.85 mm
21.85 x 9.2 x 11.1
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$17.1696
100+
$17.082
200+
$14.1038
500+
$14.0311
1000+
$13.9584