PDP SEO Portlet

AM6GH-2412SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 1 Output, Fixed, 12 V, 500 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6GH-2412SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SIP8 Package
  • Operating Temperature -40°C to +85°C
  • High Efficiency up to 87%
  • Continuous Short Circuit Protection
  • On / Off Control
  • No Minimum Load
  • Input / Output Isolation 1500 & 3000 VDC
  • Wide 4:1 Input Range

Technical Attributes

Find Similar Parts

Description Value
3 kV
null
null
6 W
12 VDC
SIP
500 mA
Fixed
9 V
36 V
null
9.2 mm
11.1 mm
21.85 mm
Household, ITE
4:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 16.76507
20+
$16.76507
100+
$16.1655
200+
$14.1038
500+
$14.0311
1000+
$13.9584
SubTotal:
$335.30