AM6GH-2412DH30Z
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 2 Outputs, Fixed, 12 V, 250 mA, -12 V, -250 mA, Regulated, SIP
- RoHS 10 Compliant
- Tariff Charges
- SIP8 Package
- Operating Temperature -40°C to +85°C
- High Efficiency up to 87%
- Continuous Short Circuit Protection
- On / Off Control
- No Minimum Load
- Input / Output Isolation 1500 & 3000 VDC
- Wide 4:1 Input Range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 3 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| -0.25|0.25 A | ||
| 250 mA | ||
| -250 mA | ||
| 6 W | ||
| Regulated | ||
| -12, 12 V | ||
| 12 Vdc | ||
| -12 Vdc | ||
| Household & ITE | ||
| 21.85 mm | ||
| 21.85 x 9.2 x 11.1 | ||
| 11.1 mm | ||
| 9.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409540 |