PDP SEO Portlet

AM6GH-2403SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 1 Output, Fixed, 3.3 V, 1.5 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6GH-2403SZ
Secondary Manufacturer Part#: AM6GH-2403SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SIP8 Package
  • Operating Temperature -40°C to +85°C
  • High Efficiency up to 87%
  • Continuous Short Circuit Protection
  • On / Off Control
  • No Minimum Load
  • Input / Output Isolation 1500 & 3000 VDC
  • Wide 4:1 Input Range

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
36 V
9 V
24 V
1.5 kV
1
-40 to 85 °C
1.5 A
1.5 A
6 W
Regulated
3.3 V
3.3 Vdc
Household & ITE
21.85 mm
21.85 x 9.2 x 11.1
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$16.76507
100+
$16.1655
200+
$14.1038
500+
$14.0311
1000+
$13.9584