PDP SEO Portlet

AM6G-0515SLPZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 2:1, 6 W, 1 Output, Fixed, 15 V, 400 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6G-0515SLPZ
Secondary Manufacturer Part#: AM6G-0515SLPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
9 V
4.5 V
5 V
1500 V
1
400 mA
6 W
Regulated
15 V
ITE and Industrial
9.5 mm
12 mm
22 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:23  Mult:1  
USD $:
23+
$5.5174
100+
$5.48925
200+
$5.4611
500+
$5.43295
1000+
$5.4048