PDP SEO Portlet

AM6G-0509SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 6 W, 1 Output, Fixed, 9 V, 666 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6G-0509SZ
Secondary Manufacturer Part#: AM6G-0509SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Power Density SIP8
  • Operating temperature -40°C to + 85°C
  • High efficiency up to 86%
  • Continuous Short circuit protection
  • On / Off Control
  • No Minimum Load
  • Input / Output Isolation 1500 & 3000VDC

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
9 V
4.5 V
5 V
1.5 kV
1
-40 to 85 °C
0.666 A
666 mA
6 W
Regulated
9 V
9 Vdc
Household & ITE
21.85 mm
21.85 x 9.2 x 11.1
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$13.71608
100+
$13.6461
200+
$11.22678
500+
$11.16891
1000+
$11.11104