PDP SEO Portlet

AM6G-0505SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 6 W, 1 Output, Fixed, 5 V, 1.2 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM6G-0505SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM6G-Z series 6W DC to DC converter
  • Input voltage range from 4.5 to 9V, output voltage is 5V
  • Maximum output current is 1200mA, isolation is 1500VDC, efficiency is 79%
  • High power density SIP8, on/off control
  • No minimum load, continuous short circuit protection
  • UL (EN/UL 60950-1, 62368-1) certified
  • Non-conductive black plastic case material
  • Operating temperature range from -40°C to + 85°C
  • Dimensions (L x W x H) is 0.86 x 0.36 x 0.44inch

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
null
null
6 W
5 V
SIP
1.2 A
Fixed
4.5 V
9 V
null
null
null
null
Household, ITE
2:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 13.769
20+
$13.769
100+
$13.69875
200+
$11.2908
500+
$11.2326
1000+
$11.1744
SubTotal:
$275.38