AM6G-0505SLPZ
Isolated Through Hole DC/DC Converter, ITE & Industrial, 2:1, 6 W, 1 Output, Fixed, 5 V, 1.2 A
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM6G-0505SLPZ
Secondary Manufacturer Part#: AM6G-0505SLPZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 2:1 | ||
| 9 V | ||
| 4.5 V | ||
| 5 V | ||
| 1500 V | ||
| 1 | ||
| 1.2 A | ||
| 6 W | ||
| Regulated | ||
| 5 V | ||
| ITE and Industrial | ||
| 9.5 mm | ||
| 12 mm | ||
| 22 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |