AM6G-0505SH30Z
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 6 W, 1 Output, Fixed, 5 V, 1.2 A
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM6G-0505SH30Z
Secondary Manufacturer Part#: AM6G-0505SH30Z
- RoHS 10 Compliant
- Tariff Charges
- AM6G-Z series 6W DC to DC converter
- Input voltage range from 4.5 to 9V, output voltage is 5V
- Maximum output current is 1200mA, isolation is 3000VDC, efficiency is 79%
- High power density SIP8, on / off control
- No minimum load, continuous short circuit protection
- UL (EN/UL 60950-1, 62368-1) certified
- Typical switching frequency is 100KHz ( 100% load)
- Non-conductive black plastic case material
- Operating temperature range from -40°C to + 85°C
- Dimensions (L x W x H) is 0.86 x 0.36 x 0.44inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 2:1 | ||
| 9 V | ||
| 4.5 V | ||
| 5 V | ||
| 3 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 1.2 A | ||
| 1.2 A | ||
| 6 W | ||
| Regulated | ||
| 5 V | ||
| 5 V | ||
| Household & ITE | ||
| 21.85 mm | ||
| 21.85 x 9.2 x 11.1 | ||
| 11.1 mm | ||
| 9.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |