PDP SEO Portlet

AM60U-4812SZ-K

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 60 W, 1 Output, Adj, Fixed, 12 V, 5 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM60U-4812SZ-K
Secondary Manufacturer Part#: AM60U-4812SZ-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide Input 2:1 Range
  • Adjustable Output Voltage
  • No Minimum Load Required
  • Remote ON/OFF Function
  • Soft Start
  • Operating temperature -40°C to + 85°C
  • Efficiency up to 91%
  • Over Load, Voltage, Temperature & Short Circuit Protection

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
75 V
36 V
48 V
1.6 kV
1
-40 to 85 °C
5 A
5 A
60 W
Regulated
12 V
12 Vdc
Household & ITE
50.8 mm
50.8 x 50.8 x 16.3
16.3 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$78.8508
100+
$72.072
200+
$59.5289
500+
$59.22205
1000+
$58.9152