PDP SEO Portlet

AM60U-2405SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 60 W, 1 Output, Adj, Fixed, 5 V, 12 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM60U-2405SZ
Secondary Manufacturer Part#: AM60U-2405SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM60U-2405SZ is an AM60U-Z series 60W DC to DC converter in a wide input 2:1 range.

  • Input voltage of 18-36VDC, output voltage of 5VDC
  • Maximum output current is 12A, efficiency is 91%
  • Isolation of 1600VDC
  • Soft start function
  • No minimum load required
  • Adjustable output voltage
  • Remote ON/OFF function
  • Operating temperature -40°C to + 85°C
  • Over load, voltage, temperature & short circuit protection
  • Dimension is (L x W x H) 2.00 x 2.00 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
36 V
18 V
24 V
1.6 kV
1
-40 to 85 °C
12 A
12 A
60 W
Regulated
5 V
5 V
Household & ITE
50.8 mm
50.8 x 50.8 x 10.2
10.2 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$68.453
100+
$65.5005
200+
$57.2009
500+
$56.90605
1000+
$56.6112