AM60U-2405SZ-K
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 60 W, 1 Output, Adj, Fixed, 5 V, 12 A
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM60U-2405SZ-K
Secondary Manufacturer Part#: AM60U-2405SZ-K
- RoHS 10 Compliant
- Tariff Charges
- Wide Input 2:1 Range
- Adjustable Output Voltage
- No Minimum Load Required
- Remote ON/OFF Function
- Soft Start
- Operating temperature -40°C to + 85°C
- Efficiency up to 91%
- Over Load, Voltage, Temperature & Short Circuit Protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| DIP | ||
| 2:1 | ||
| 36 V | ||
| 18 V | ||
| 24 V | ||
| 1.6 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 12 A | ||
| 12 A | ||
| 60 W | ||
| Regulated | ||
| 5 V | ||
| 5 Vdc | ||
| Household & ITE | ||
| 50.8 mm | ||
| 50.8 x 50.8 x 16.3 | ||
| 16.3 mm | ||
| 50.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |