PDP SEO Portlet

AM60EW-4812DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 60 W, 2 Outputs, Adj, Fixed, 12 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM60EW-4812DZ
Secondary Manufacturer Part#: AM60EW-4812DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM60EW-4812DZ is an AM60EW-Z series 60W DC to DC converter with wide 4:1 input range.

  • Input voltage range from 18-75VDC, output voltage is ±12VDC
  • Maximum output current is ±2.5A, isolation is 1600VDC
  • Efficiency is 91%
  • Remote on/off function
  • No minimum load required
  • Adjustable Output Voltage
  • Over current, over voltage, over temperature & continuous short circuit protection, soft start
  • Operating temperature -40°C to + 75°C
  • Dimension (L x W x H) is 2.00 x 1.00 x 0.45inch

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
75 V
18 V
48 V
1.6 kV
2
2.5 A
-2.5 A
60 W
Regulated
12 V
-12 V
Household & ITE
50.8 mm
11.5 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$80.9382
100+
$73.97325
200+
$61.0906
500+
$60.7757
1000+
$60.4608