PDP SEO Portlet

AM60EW-4812DZ-K

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 60 W, 2 Outputs, Adj, Fixed, 12 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM60EW-4812DZ-K
Secondary Manufacturer Part#: AM60EW-4812DZ-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
75 V
18 V
48 V
1.6 kV
2
2.5 A
-2.5 A
60 W
Regulated
12 Vdc
-12 Vdc
Household & ITE
50.8 mm
17.6 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$83.2608
100+
$76.089
200+
$62.856
500+
$62.532
1000+
$62.208