PDP SEO Portlet

AM60EW-2424SLPZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 4:1, 60 W, 1 Output, Fixed, 24 V, 2.5 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM60EW-2424SLPZ
Secondary Manufacturer Part#: AM60EW-2424SLPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1500 V
1
2.5 A
60 W
Regulated
24 V
ITE and Industrial
25.4 mm
12 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:19  Mult:1  
USD $:
19+
$26.3522
100+
$26.21775
200+
$26.0833
500+
$25.94885
1000+
$25.8144