PDP SEO Portlet

AM60EW-2415SZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM60EW-2415SZ
Secondary Manufacturer Part#: AM60EW-2415SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
36 V
9 V
24 V
1.6 kV
1
4 A
60 W
Regulated
15 Vdc
Household & ITE
50.8 mm
11.5 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$93.8448
100+
$92.43
200+
$89.2206
500+
$88.7607
1000+
$88.3008