PDP SEO Portlet

AM5TW-4807SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 5 W, 1 Output, Fixed, 7.2 V, 694 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM5TW-4807SZ
Secondary Manufacturer Part#: AM5TW-4807SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM5TW-Z series 5W DC to DC converter
  • Input voltage range from 18 to 72V, output voltage is 7.2V
  • Maximum output current is 694mA, isolation is 1500VDC, efficiency is 82%
  • 24 pin DIP package, wide 4:1 input range
  • Pin compatible with multiple manufacturers
  • Continuous short circuit protection
  • Typical switching frequency is 266KHz (100%)
  • Nickel coated copper case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions(L x W x H) is 31.75 x 20.32 x 10.16mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
72 V
18 V
48 V
1.5 kV
1
-40 to 85 °C
0.694 A
694 mA
5 W
Regulated
7.2 V
7.2 V
Household & ITE
31.75 mm
32.25 x 21.35 x 10.5 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$17.493
100+
$15.6585
200+
$12.9301
500+
$12.86345
1000+
$12.7968