PDP SEO Portlet

AM5TW-2405SH35Z

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 5 W, 1 Output, Fixed, 5 V, 1 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM5TW-2405SH35Z
Secondary Manufacturer Part#: AM5TW-2405SH35Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM5TW-2405SH35Z is an AM5TW-Z series 5W DC to DC converter in a 24 pin DIP package.

  • Input voltage range from 9-36VDC, output voltage is 5VDC
  • Maximum output current is 1000mA, isolation is 3500VDC
  • Efficiency is 79%
  • Pin compatible with multiple manufacturers
  • Continuous short circuit protection
  • Operating temperature range from -40°C to +85°C
  • Typical switching frequency is 266KHz (100% load)
  • Designed to meet IEC/EN/UL 60950-1, 62368-1
  • Free air convection cooling
  • Dimension (L x W x H) is 1.25 x 0.80 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$15.68
100+
$15.6
200+
$12.61
500+
$12.545
1000+
$12.48