PDP SEO Portlet

AM5TW-2405S-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 5 W, 1 Output, Fixed, 5 V, 1 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM5TW-2405S-RZ
Secondary Manufacturer Part#: AM5TW-2405S-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM5TW-RZ series 5W DC to DC converter
  • Input voltage range from 9 to 36V, output voltage is 5V
  • Maximum output current is 1000mA, isolation is 1500VDC, efficiency is 80%
  • 24 pin DIP package, wide 4:1 input range
  • Pin compatible with multiple manufacturers, continuous short circuit protection
  • Typical switching frequency is 266KHz (100% load)
  • Operating temperature range from -40°C to +85°C
  • Certified by designed to meet IEC/EN/UL60950-1, 62368-1
  • Dimension (L x W x H) is 1.25 x 0.8 x 0.4inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
1
-40 to 85 °C
1 A
1 A
5 W
Regulated
5 V
5 V
Household & ITE
31.75 mm
31.8 x 20.3 x 10.2 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$17.493
100+
$15.6585
200+
$12.9301
500+
$12.86345
1000+
$12.7968