PDP SEO Portlet

AM5TW-2403DH35Z

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 5 W, 2 Outputs, Fixed, 3.3 V, 757 mA, -3.3 V, -757 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM5TW-2403DH35Z
Secondary Manufacturer Part#: AM5TW-2403DH35Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Operating temperature -40°C to + 85°C
  • 24 Pin DIP Package
  • Input / Output isolation 1500 or 3500VDC
  • High efficiency up to 84%
  • Pin compatible with multiple manufacturers
  • Wide 4:1 input range
  • Continuous short circuit protection

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
3.5 kV
2
-40 to 85 °C
0.6|-0.6 A
757 mA
-757 mA
5 W
Regulated
3.3, -3.3 V
3.3 Vdc
-3.3 Vdc
Household & ITE
31.75 mm
32.25 x 21.35 x 10.5 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$19.0512