AM5T-4824SZ
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 5 W, 1 Output, Fixed, 24 V, 208 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
DC to DC Converters, Isolated, Through Hole Mount
Avnet Manufacturer Part #: AM5T-4824SZ
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Operating temperature -40°C to + 85°C
- 24 Pin DIP Package
- Input / Output isolation 1500 and 3500VDC
- High efficiency up to 83%
- Pin compatible with multiple manufacturers
- Wide 2:1 input range
- Continuous short circuit protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 kV | ||
| null | ||
| null | ||
| 5 W | ||
| 24 VDC | ||
| DIP | ||
| 208 mA | ||
| Fixed | ||
| 36 V | ||
| 72 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Household, ITE | ||
| 2:1 | ||
| Regulated | ||
| null | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |