PDP SEO Portlet

AM5T-2403SZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM5T-2403SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
null
null
5 W
3.3 V
DIP
1.3 A
Fixed
18 V
36 V
null
20.32 mm
10.16 mm
31.75 mm
Household, ITE
2:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 16.4542
10+
$16.4542
100+
$14.73225
200+
$12.1541
500+
$12.09145
1000+
$12.0288
SubTotal:
$164.54